BAT54C-AU_R1_000A1 vs UBAT54C feature comparison

BAT54C-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

UBAT54C Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PANJIT INTERNATIONAL INC ZETEX PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Samacsys Manufacturer PANJIT
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 0.6 A 0.6 A
Number of Elements 2 2
Number of Phases 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.225 W 0.33 W
Reference Standard AEC-Q101; TS 16949
Rep Pk Reverse Voltage-Max 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Base Number Matches 1 2
Package Description R-PDSO-G3
Additional Feature LOW NOISE
Forward Voltage-Max (VF) 1 V
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Reverse Current-Max 4 µA
Reverse Recovery Time-Max 0.005 µs

Compare BAT54C-AU_R1_000A1 with alternatives

Compare UBAT54C with alternatives