BAT54T/R
vs
BAT54LT3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
MOTOROLA INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
0.6 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
125 °C
Output Current-Max
0.2 A
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
Base Number Matches
2
3
Package Description
R-PDSO-G3
Diode Element Material
SILICON
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Compare BAT54LT3 with alternatives