BAT54T/R
vs
BAT54T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
ONSEMI
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-609 Code
e3
e3
Non-rep Pk Forward Current-Max
0.6 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
125 °C
125 °C
Output Current-Max
0.2 A
0.2 A
Peak Reflow Temperature (Cel)
260
260
Rep Pk Reverse Voltage-Max
30 V
30 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
Tin (Sn)
Base Number Matches
2
16
Pbfree Code
Yes
Part Package Code
SOT-523
Package Description
SC-75, 3 PIN
Manufacturer Package Code
419BF
HTS Code
8541.10.00.70
Samacsys Manufacturer
onsemi
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G3
Moisture Sensitivity Level
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.15 W
Reverse Recovery Time-Max
0.005 µs
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30