BAW56ST/R
vs
BAW56S,135
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Package Description |
PLASTIC, SMD, SC-88, 6 PIN
|
PLASTIC, SMD, SC-88, 6 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Date Of Intro |
2017-02-01
|
|
Configuration |
2 BANKS, COMMON ANODE, 2 ELEMENTS
|
2 BANKS, COMMON ANODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
4
|
4
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
0.25 A
|
0.25 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Dissipation-Max |
0.35 W
|
0.35 W
|
Rep Pk Reverse Voltage-Max |
90 V
|
90 V
|
Reverse Recovery Time-Max |
0.004 µs
|
0.004 µs
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
SOT363
|
Forward Voltage-Max (VF) |
|
0.715 V
|
Operating Temperature-Min |
|
-65 °C
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
150 µA
|
Reverse Test Voltage |
|
80 V
|
|
|
|
Compare BAW56ST/R with alternatives
Compare BAW56S,135 with alternatives
-
BAW56S,135 vs BAW56DW-13
-
BAW56S,135 vs BAW56DW-7-F
-
BAW56S,135 vs BAW56S
-
BAW56S,135 vs BAW56S-T
-
BAW56S,135 vs 934045730115
-
BAW56S,135 vs BAW56S,115
-
BAW56S,135 vs 934045730135
-
BAW56S,135 vs BAW56DW-7
-
BAW56S,135 vs BAT46AW