BB565-E7902 vs BB565H7902XTSA1 feature comparison

BB565-E7902 Infineon Technologies AG

Buy Now Datasheet

BB565H7902XTSA1 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 9 9
Diode Capacitance-Nom 20 pF 20 pF
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Moisture Sensitivity Level 1
Number of Elements 1 1
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 35 V
Surface Mount YES YES
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 1 1
Package Description SCD-80, 2 PIN
HTS Code 8541.10.00.80
Additional Feature LOW INDUCTANCE
Diode Cap Tolerance 7.5%
Diode Element Material SILICON
Frequency Band ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-F2
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Terminal Form FLAT
Terminal Position DUAL

Compare BB565-E7902 with alternatives

Compare BB565H7902XTSA1 with alternatives