BBSY00060303241Y00
vs
SZ1005F560TF
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
SHENZHEN SUNLORD ELECTRONICS CO LTD
|
Package Description |
EIA STD PACKAGE SIZE 0201, SMD, 2 PIN
|
ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
DC Resistance-Max |
0.8 Ω
|
0.8 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.3 mm
|
0.5 mm
|
Length |
0.6 mm
|
1 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
240 OHM Ω
|
56 OHM Ω
|
Packing Method |
TR, PAPER, 7 INCH
|
TAPE AND REEL
|
Rated Current |
0.2 A
|
0.2 A
|
Width |
0.3 mm
|
0.5 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
|
|
|
Compare BBSY00060303241Y00 with alternatives
Compare SZ1005F560TF with alternatives