BC085-16-C-0390-L-E vs 172-43240-9058 feature comparison

BC085-16-C-0390-L-E Global Connector Technology

Buy Now Datasheet

172-43240-9058 Thomas & Betts

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GLOBAL CONNECTOR TECHNOLOGY INC THOMAS & BETTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.098 inch 0.618 inch
Body Depth 0.083 inch 0.457 inch
Body Length 0.335 inch 3.74 inch
Body/Shell Style SOCKET PLUG
Connector Type BOARD CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating TIN AU ON NI
Contact Finish Termination TIN OVER NICKEL TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 40 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 200VAC V 500VDC V
Filter Feature NO NO
Insulation Resistance 500000000 Ω 1000000000 Ω
Insulator Color BLACK GRAY
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYETHYLENE
JESD-609 Code e3 e0
Mating Contact Pitch 0.039 inch 0.2 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING HOLE .099-.111
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 3
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.05 mm 5.08 mm
Rated Current (Signal) 1 A 5.5 A
Reference Standard UL UL, CSA
Terminal Pitch 1 mm 5.08 mm
Termination Type SURFACE MOUNT WIRE WRAP
Total Number of Contacts 16 32
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature STANDARD: DIN 41612, LOW PROFILE
DIN Conformance YES
IEC Conformance NO
MIL Conformance NO
Mating Contact Row Spacing 0.2 inch
Mounting Option 2 NON-THREADED
Name of Rows Loaded A,E
Polarization Key POLARIZED HOUSING
Terminal Length 0.157 inch

Compare BC085-16-C-0390-L-E with alternatives

Compare 172-43240-9058 with alternatives