BC337-40-T/R vs 2N696 feature comparison

BC337-40-T/R NXP Semiconductors

Buy Now Datasheet

2N696 Semiconductor Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS SEMICONDUCTOR TECHNOLOGY INC
Part Package Code TO-92 TO-5
Package Description CYLINDRICAL, O-PBCY-W3 TO-5, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 45 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 20
JEDEC-95 Code TO-92 TO-5
JESD-30 Code O-PBCY-W3 O-MBCY-W3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 100 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 40 MHz
VCEsat-Max 0.7 V
Base Number Matches 2 2
Power Dissipation-Max (Abs) 0.6 W

Compare BC337-40-T/R with alternatives

Compare 2N696 with alternatives