BC337-40-T/R vs MPSA92/D11Z-J14Z feature comparison

BC337-40-T/R NXP Semiconductors

Buy Now Datasheet

MPSA92/D11Z-J14Z Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-W3 CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 45 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 25
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 50 MHz
VCEsat-Max 0.7 V 0.5 V
Base Number Matches 2 1
Collector-Base Capacitance-Max 6 pF

Compare BC337-40-T/R with alternatives

Compare MPSA92/D11Z-J14Z with alternatives