BC807-16W
vs
BC807-16W_R2_00001
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
PAN JIT INTERNATIONAL INC
|
Reach Compliance Code |
unknown
|
compliant
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
45 V
|
45 V
|
DC Current Gain-Min (hFE) |
100
|
100
|
Base Number Matches |
18
|
1
|
Package Description |
|
,
|
ECCN Code |
|
EAR99
|
Configuration |
|
SINGLE
|
Number of Elements |
|
1
|
Polarity/Channel Type |
|
PNP
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
100 MHz
|
|
|
|
Compare BC807-16W_R2_00001 with alternatives