BC807.25TR13 vs BC807.25 feature comparison

BC807.25TR13 Central Semiconductor Corp

Buy Now Datasheet

BC807.25 Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Collector-Base Capacitance-Max 8 pF
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 160 160
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 0.7 V
Base Number Matches 1 8
Part Package Code SOT-23
Package Description SOT-23, 3 PIN
Pin Count 3
Additional Feature HIGH CURRENT
Collector Current-Max (IC) 0.5 A
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.3 W

Compare BC807.25TR13 with alternatives

Compare BC807.25 with alternatives