BC817-25_R1_10001 vs BC817-25-TAPE-7 feature comparison

BC817-25_R1_10001 PanJit Semiconductor

Buy Now Datasheet

BC817-25-TAPE-7 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANJIT INTERNATIONAL INC NXP SEMICONDUCTORS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 160 40
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.33 W
Surface Mount YES YES
Terminal Finish TIN
Transition Frequency-Nom (fT) 100 MHz 200 MHz
Base Number Matches 2 1
Package Description SMALL OUTLINE, R-PDSO-G3
Collector-Emitter Voltage-Max 45 V
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
VCEsat-Max 0.7 V

Compare BC817-25_R1_10001 with alternatives

Compare BC817-25-TAPE-7 with alternatives