BC817-40-QVL
vs
NSVBCH817-16LT1G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
ON SEMICONDUCTOR
|
Part Package Code |
TO-236
|
|
Package Description |
SOT-23, 3 PIN
|
SOT-23, 3 PIN
|
Pin Count |
3
|
|
Manufacturer Package Code |
SOT23
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
6 Weeks
|
|
Samacsys Manufacturer |
Nexperia
|
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Collector-Base Capacitance-Max |
3 pF
|
|
Collector-Emitter Voltage-Max |
45 V
|
45 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
250
|
100
|
JEDEC-95 Code |
TO-236AB
|
TO-236
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.345 W
|
0.3 W
|
Reference Standard |
AEC-Q101; IEC-60134
|
AEC-Q101
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
100 MHz
|
VCEsat-Max |
0.7 V
|
0.7 V
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2020-02-18
|
|
|
|
Compare BC817-40-QVL with alternatives
Compare NSVBCH817-16LT1G with alternatives