BC856BS,115 vs BC856BSF2 feature comparison

BC856BS,115 NXP Semiconductors

Buy Now Datasheet

BC856BSF2 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS YANGZHOU YANGJIE ELECTRONICS CO LTD
Part Package Code TSSOP
Package Description PLASTIC, SC-88, 6 PIN ,
Pin Count 6
Manufacturer Package Code SOT363
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 65 V 65 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 200 220
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 2 2
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.3 W 0.2 W
Reference Standard AEC-Q101; IEC-60134
Surface Mount YES YES
Terminal Finish TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 2 1
HTS Code 8541.21.00.95
Operating Temperature-Min -55 °C
Power Dissipation Ambient-Max 0.2 W
VCEsat-Max 0.65 V

Compare BC856BSF2 with alternatives