BCP53 vs BCP53-T feature comparison

BCP53 Siemens

Buy Now Datasheet

BCP53-T NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP
Power Dissipation Ambient-Max 1.5 W 1.5 W
Power Dissipation-Max (Abs) 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz
VCEsat-Max 0.5 V
Base Number Matches 23 1
Package Description SMALL OUTLINE, R-PDSO-G4

Compare BCP53-T with alternatives