BDW94A
vs
BD652-S
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
INCHANGE SEMICONDUCTOR CO LTD
|
BOURNS INC
|
Package Description |
,
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
12
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-220AB
|
Pin Count |
|
3
|
Case Connection |
|
COLLECTOR
|
Collector Current-Max (IC) |
|
8 A
|
Collector-Emitter Voltage-Max |
|
120 V
|
Configuration |
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
|
750
|
JEDEC-95 Code |
|
TO-220AB
|
JESD-30 Code |
|
R-PSFM-T3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Polarity/Channel Type |
|
PNP
|
Surface Mount |
|
NO
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare BD652-S with alternatives