BFC280823508
vs
BFC280811558
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
RADIAL LEADED-3, ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.90
|
8532.30.00.90
|
Factory Lead Time |
41 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Adjuster Orientation |
VERTICAL
|
|
Capacitance-Max |
5 pF
|
5.5 pF
|
Capacitance-Min |
1.5 pF
|
1.4 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYETHYLENE
|
Height |
7 mm
|
10 mm
|
Length |
7.3 mm
|
8.6 mm
|
Manufacturer Series |
BFC280823508
|
BFC280811558
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Multi-turn |
|
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
PCB Mount
|
PCB Mount
|
Packing Method |
BULK
|
Bulk
|
Rated (DC) Voltage (URdc) |
150 V
|
250 V
|
Series |
BFC2 808-5MM
|
BFC2 808-7.5MM
|
Size Code |
2922
|
3432
|
Surface Mount |
NO
|
|
Terminal Shape |
FLAT
|
|
Width |
5.5 mm
|
8 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare BFC280823508 with alternatives
Compare BFC280811558 with alternatives