BFC280832659
vs
BFC280811229
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
, 4342
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.90
|
8532.30.00.90
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Capacitance-Max |
65 pF
|
22 pF
|
Capacitance-Min |
5.5 pF
|
2.5 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
11 mm
|
10 mm
|
JESD-609 Code |
e3
|
|
Length |
10.85 mm
|
8.6 mm
|
Manufacturer Series |
BFC280832659
|
BFC280811229
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
PCB Mount
|
PCB Mount
|
Packing Method |
Bulk
|
Bulk
|
Rated (DC) Voltage (URdc) |
150 V
|
250 V
|
Series |
BFC2 808-10MM
|
BFC2 808-7.5MM
|
Size Code |
4342
|
3432
|
Terminal Finish |
Matte Tin (Sn)
|
|
Width |
10.6 mm
|
8 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare BFC280832659 with alternatives
Compare BFC280811229 with alternatives