BFC280832659 vs GYC15000 feature comparison

BFC280832659 Vishay BCcomponents

Buy Now Datasheet

GYC15000 Sprague-Goodman

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SPRAGUE-GOODMAN ELECTRONICS INC
Package Description , 4342 , 4340
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.90 8532.30.00.90
Samacsys Manufacturer Vishay Sprague Goodman
Capacitance-Max 65 pF 15 pF
Capacitance-Min 5.5 pF 2 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 11 mm 10.2 mm
JESD-609 Code e3
Length 10.85 mm 11 mm
Manufacturer Series BFC280832659 GYC
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Package Style PCB Mount PCB Mount
Packing Method Bulk
Rated (DC) Voltage (URdc) 150 V 100 V
Series BFC2 808-10MM G
Size Code 4342 4340
Terminal Finish Matte Tin (Sn)
Width 10.6 mm 10.2 mm
Base Number Matches 1 1
Adjuster Orientation VERTICAL
Mounting Feature THROUGH HOLE MOUNT
Multi-turn
Surface Mount NO
Terminal Shape FLAT

Compare BFC280832659 with alternatives

Compare GYC15000 with alternatives