BFG410W
vs
BFG410WT/R
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
PLASTIC PACKAGE-4
|
SMALL OUTLINE, R-PDSO-G4
|
Pin Count |
4
|
4
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.75
|
8541.21.00.75
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Case Connection |
EMITTER
|
EMITTER
|
Collector Current-Max (IC) |
0.012 A
|
0.012 A
|
Collector-Emitter Voltage-Max |
4.5 V
|
4.5 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
50
|
50
|
Highest Frequency Band |
L BAND
|
L BAND
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
0.054 W
|
0.054 W
|
Power Dissipation-Max (Abs) |
0.054 W
|
0.054 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
22000 MHz
|
22000 MHz
|
Base Number Matches |
4
|
1
|
|
|
|
Compare BFG410W with alternatives
Compare BFG410WT/R with alternatives