BK-AGC-3-16-R
vs
BK1/AGC-3/16B
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT
|
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
31.75 mm
|
31.75 mm
|
Body Length or Diameter |
6.35 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
6.3x32mm
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BOX
|
BOX
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.1875 A
|
0.188 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Nickel (Ni)
|
Nickel (Ni)
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
2
|
1
|
Ihs Manufacturer |
|
COOPER INDUSTRIES
|
ECCN Code |
|
EAR99
|
|
|
|
Compare BK-AGC-3-16-R with alternatives
Compare BK1/AGC-3/16B with alternatives