BKS-119-01-L-V-P-TR
vs
380-80-155-00-001101
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
PRECI-DIP SA
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
TIGER CLAW CONTACT
|
|
Body Breadth |
0.162 inch
|
0.1 inch
|
Body Depth |
0.087 inch
|
0.137 inch
|
Body Length |
0.406 inch
|
|
Body/Shell Style |
SOCKET
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
SN
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn)
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
BRASS
|
Contact Pattern |
STAGGERED
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
|
Durability |
100 Cycles
|
100 Cycles
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
0.39 N
|
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e3
|
e3
|
Mating Contact Pitch |
0.039 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
1
|
Number of Rows Loaded |
2
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
STAGGERED
|
RECTANGULAR
|
PCB Contact Row Spacing |
4.725 mm
|
|
Plating Thickness |
10u inch
|
|
Polarization Key |
POLARIZED
|
|
Rated Current (Signal) |
2.8 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
1 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
19
|
55
|
UL Flammability Code |
94V-0
|
|
Withdrawl Force-Min |
0.39 N
|
|
Base Number Matches |
1
|
1
|
Contact Resistance |
|
10 mΩ
|
Dielectric Withstanding Voltage |
|
1400VAC V
|
Insulation Resistance |
|
10000000000 Ω
|
Terminal Length |
|
0.156 inch
|
|
|
|
Compare BKS-119-01-L-V-P-TR with alternatives
Compare 380-80-155-00-001101 with alternatives