BLM15AG601SN1
vs
MU3261-801Y
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
BOURNS INC
|
Package Description |
EIA STD PACKAGE SIZE 0402
|
1206
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
Murata Electronics
|
Bourns
|
Additional Feature |
NICKEL BARRIER TERMINATION
|
|
DC Resistance-Max |
0.6 Ω
|
0.6 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.5 mm
|
1.1 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
1 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
600 OHM Ω
|
800 OHM Ω
|
Rated Current |
0.3 A
|
0.3 A
|
Terminal Finish |
TIN
|
MATTE TIN OVER NICKEL
|
Width |
0.5 mm
|
1.6 mm
|
Base Number Matches |
5
|
1
|
Factory Lead Time |
|
16 Weeks
|
Case Code |
|
1206
|
Construction |
|
Chip Bead
|
Number of Terminals |
|
2
|
Packing Method |
|
TR, EMBOSSED, 7 INCH
|
|
|
|
Compare BLM15AG601SN1 with alternatives
Compare MU3261-801Y with alternatives