BLM15AG601SZ1D
vs
BMC2AY1500AN
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Factory Lead Time |
8 Weeks
|
17 Weeks
|
Samacsys Manufacturer |
Murata Electronics
|
TE Connectivity
|
Additional Feature |
AEC-Q200
|
|
DC Resistance-Max |
0.7 Ω
|
0.7 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE BEAD
|
Height |
0.5 mm
|
0.9 mm
|
JESD-609 Code |
e3
|
|
Length |
1 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
600 OHM Ω
|
1500 OHM Ω
|
Packing Method |
TR, PAPER, 7 INCH
|
|
Rated Current |
0.3 A
|
0.3 A
|
Screening Level |
AEC-Q200
|
|
Terminal Finish |
TIN
|
|
Width |
0.5 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BLM15AG601SZ1D with alternatives
Compare BMC2AY1500AN with alternatives