BLM15AX221SN1D
vs
LAMGL160808T601RD
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
TAIYO YUDEN CO LTD
|
Package Description |
EIA STD PACKAGE SIZE 0402, 2 PIN
|
EIA STD PACKAGE SIZE 0603, 2 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Factory Lead Time |
18 Weeks, 4 Days
|
|
Samacsys Manufacturer |
Murata Electronics
|
|
Case Code |
0402
|
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.18 Ω
|
0.17 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE BEAD
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
0.5 mm
|
0.8 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
1 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Impedance |
220 OHM Ω
|
600 OHM Ω
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, PAPER
|
Rated Current |
0.6 A
|
0.64 A
|
Terminal Finish |
TIN
|
MATTE TIN OVER NICKEL
|
Width |
0.5 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
Screening Level |
|
AEC-Q200
|
|
|
|
Compare BLM15AX221SN1D with alternatives
Compare LAMGL160808T601RD with alternatives