BLM18BB220SN1 vs BLM18BB220SH1C feature comparison

BLM18BB220SN1 Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM18BB220SH1C Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature NICKEL BARRIER TERMINATION
DC Resistance-Max 0.2 Ω 0.35 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 22 OHM Ω 22 OHM Ω
Rated Current 0.6 A 0.5 A
Terminal Finish TIN Tin (Sn)
Width 0.8 mm
Base Number Matches 7 1
Package Description EIA STD PACKAGE SIZE 0603
Packing Method BULK

Compare BLM18BB220SN1 with alternatives

Compare BLM18BB220SH1C with alternatives