BLM18BB220SN1C vs BLM18BB220SH1C feature comparison

BLM18BB220SN1C Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM18BB220SH1C Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature MONOLITHIC TYPE
DC Resistance-Max 0.25 Ω 0.35 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 22 OHM Ω 22 OHM Ω
Packing Method BULK BULK
Rated Current 0.5 A 0.5 A
Terminal Finish TIN Tin (Sn)
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description EIA STD PACKAGE SIZE 0603

Compare BLM18BB220SN1C with alternatives

Compare BLM18BB220SH1C with alternatives