BM20B(0.8)-10DS-0.4V(53)
vs
BB02-GM102-KB3-000000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
GRADCONN LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
Hirose
|
|
Body Breadth |
0.091 inch
|
0.181 inch
|
Body Depth |
0.031 inch
|
0.169 inch
|
Body Length |
0.176 inch
|
0.413 inch
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU
|
AU
|
Contact Finish Termination |
GOLD
|
GOLD
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
100 mΩ
|
20 mΩ
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
100VAC V
|
500VAC V
|
Durability |
10 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
50000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
POLYAMIDE
|
JESD-609 Code |
e4
|
|
Mating Contact Pitch |
0.016 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-35 °C
|
-65 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.1844 mm
|
5.9944 mm
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
0.3 A
|
2 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
0.4064 mm
|
2.0066 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
10
|
10
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ROHS COMPLIANT, TUBE PACKAGING
|
Mating Contact Row Spacing |
|
0.079 inch
|
Plating Thickness |
|
FLASH inch
|
Terminal Length |
|
0.118 inch
|
|
|
|
Compare BM20B(0.8)-10DS-0.4V(53) with alternatives
Compare BB02-GM102-KB3-000000 with alternatives