BQ29723DSET vs BQ29716DSER feature comparison

BQ29723DSET Texas Instruments

Buy Now Datasheet

BQ29716DSER Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description WSON-6 WSON-6
Reach Compliance Code compliant compliant
Date Of Intro 2016-04-06 2016-04-06
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature Battery over-voltage protection(Min/Max)(V) : 3.85 and 4.6 Battery over-voltage protection(Min/Max)(V) : 3.85 and 4.6
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max 8 V 8 V
JESD-30 Code S-PDSO-N6 S-PDSO-N6
JESD-609 Code e4 e4
Length 1.5 mm 1.5 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max (Vsup) 8 V 8 V
Supply Voltage-Min (Vsup) 1.5 V 1.5 V
Supply Voltage-Nom (Vsup) 3.6 V 3.6 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.5 mm 1.5 mm
Base Number Matches 1 1
ECCN Code EAR99

Compare BQ29723DSET with alternatives

Compare BQ29716DSER with alternatives