BT136X-600E,127
vs
L6004R6
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
LITTELFUSE INC
|
Part Package Code |
TO-220
|
|
Package Description |
PLASTIC, FULL PACK-3
|
,
|
Pin Count |
3
|
|
Manufacturer Package Code |
SOT186A
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
|
Factory Lead Time |
8 Weeks
|
|
Additional Feature |
SENSITIVE GATE
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
DC Gate Trigger Current-Max |
10 mA
|
|
DC Gate Trigger Voltage-Max |
1.5 V
|
|
Holding Current-Max |
15 mA
|
|
JESD-30 Code |
R-PSFM-T3
|
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.5 mA
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
125 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
4 A
|
|
Repetitive Peak Off-state Leakage Current-Max |
500 µA
|
|
Repetitive Peak Off-state Voltage |
600 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare BT136X-600E,127 with alternatives
-
BT136X-600E,127 vs BT136X-600D,127
-
BT136X-600E,127 vs BT136X-600,127
-
BT136X-600E,127 vs BTA04-600D
-
BT136X-600E,127 vs BT136X-600F
-
BT136X-600E,127 vs BT136X-600D
-
BT136X-600E,127 vs 934038090127
-
BT136X-600E,127 vs BT136F-600F
-
BT136X-600E,127 vs L6004L3TP
-
BT136X-600E,127 vs BT136F-600
Compare L6004R6 with alternatives