BTB04-600T/F2 vs T64I feature comparison

BTB04-600T/F2 STMicroelectronics

Buy Now Datasheet

T64I Loras Industries Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS LORAS INDUSTRIES INC
Part Package Code SFM
Package Description FLANGE MOUNT, R-PSFM-G3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 5 mA 80 mA
DC Gate Trigger Voltage-Max 1.5 V 2.5 V
Holding Current-Max 15 mA 60 mA
JESD-30 Code R-PSFM-G3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 4 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 100 µA
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type TRIAC TRIAC
Base Number Matches 1 1
Rohs Code No
Case Connection ISOLATED
JEDEC-95 Code TO-220AB
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare BTB04-600T/F2 with alternatives

Compare T64I with alternatives