BTB12-600BW
vs
SM12J41
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CONTINENTAL DEVICE INDIA LTD
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min |
12 V/us
|
|
Critical Rate of Rise of Off-State Voltage-Min |
1000 V/us
|
|
DC Gate Trigger Current-Max |
50 mA
|
50 mA
|
DC Gate Trigger Voltage-Max |
1.3 V
|
3 V
|
Holding Current-Max |
60 mA
|
50 mA
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Leakage Current-Max |
0.005 mA
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
On-State Voltage-Max |
1.55 V
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
RMS On-state Current-Max |
12 A
|
12 A
|
Reference Standard |
IATF 16949
|
|
Repetitive Peak Off-state Leakage Current-Max |
1000 µA
|
2000 µA
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Repetitive Peak Reverse Voltage |
600 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
TRIAC
|
TRIAC
|
Base Number Matches |
3
|
1
|
Package Description |
|
FLANGE MOUNT, R-PSFM-T3
|
Case Connection |
|
MAIN TERMINAL 2
|
JESD-609 Code |
|
e0
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare SM12J41 with alternatives