BUK7575-55A,127
vs
MTD2N40E-T4
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Part Package Code |
TO-220
|
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
SMALL OUTLINE, R-PSSO-G2
|
Pin Count |
3
|
|
Manufacturer Package Code |
SOT78A
|
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Samacsys Manufacturer |
Nexperia
|
|
Avalanche Energy Rating (Eas) |
30.3 mJ
|
45 mJ
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
55 V
|
400 V
|
Drain Current-Max (ID) |
20.3 A
|
2 A
|
Drain-source On Resistance-Max |
0.075 Ω
|
3.5 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-220AB
|
|
JESD-30 Code |
R-PSFM-T3
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
175 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
62 W
|
|
Pulsed Drain Current-Max (IDM) |
81 A
|
6 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Ihs Manufacturer |
|
MOTOROLA INC
|
Reach Compliance Code |
|
unknown
|
|
|
|
Compare BUK7575-55A,127 with alternatives
-
BUK7575-55A,127 vs 934056259127
-
BUK7575-55A,127 vs BUK7575-55A
-
BUK7575-55A,127 vs BUK7575-55,127
-
BUK7575-55A,127 vs 934050390127
-
BUK7575-55A,127 vs BUK7575-55
-
BUK7575-55A,127 vs HUF75309D3ST
-
BUK7575-55A,127 vs IRFZ30
-
BUK7575-55A,127 vs IRFR1205TRPBF
-
BUK7575-55A,127 vs HUF75321D3ST_NL
Compare MTD2N40E-T4 with alternatives