BYC10-600CT,127 vs 934055972127 feature comparison

BYC10-600CT,127 WeEn Semiconductor Co Ltd

Buy Now Datasheet

934055972127 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD NXP SEMICONDUCTORS
Package Description PLASTIC PACKAGE-3 PLASTIC, SC-46, 3 PIN
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 36 Weeks
Samacsys Manufacturer WeEn Semiconductors
Application ULTRA FAST RECOVERY ULTRA FAST RECOVERY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2.9 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 44 A 44 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Reference Standard IEC-134
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 100 µA
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount NO NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-220AB
Pin Count 3
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Output Current-Max 10 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BYC10-600CT,127 with alternatives

Compare 934055972127 with alternatives