BZT52C6V2S
vs
BZX284-C6V2,115
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
NXP SEMICONDUCTORS
|
Package Description |
PLASTIC PACKAGE-2
|
R-CDSO-R2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
10 Ω
|
400 Ω
|
JESD-30 Code |
R-PDSO-F2
|
R-CDSO-R2
|
JESD-609 Code |
e0
|
e2
|
Knee Impedance-Max |
150 Ω
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.2 W
|
0.4 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
6.2 V
|
6.2 V
|
Reverse Current-Max |
0.003 µA
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN LEAD
|
TIN COPPER
|
Terminal Form |
FLAT
|
WRAP AROUND
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tol-Max |
6.45%
|
5%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
5
|
1
|
Operating Temperature-Max |
|
150 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
|
|
|
Compare BZT52C6V2S with alternatives
Compare BZX284-C6V2,115 with alternatives
-
BZX284-C6V2,115 vs BZX284-C6V2T/R
-
BZX284-C6V2,115 vs BZX284-C6V2/T3
-
BZX284-C6V2,115 vs BZX284-C6V2
-
BZX284-C6V2,115 vs BZX284-C6V2,135
-
BZX284-C6V2,115 vs 934038630115
-
BZX284-C6V2,115 vs BZX384C6V2-E3-08
-
BZX284-C6V2,115 vs CMDZ6V2TR
-
BZX284-C6V2,115 vs TCMM5Z6V2
-
BZX284-C6V2,115 vs CMDZ6V2BK