BZV49-C2V4,115 vs BZV49-C2V4 feature comparison

BZV49-C2V4,115 Nexperia

Buy Now Datasheet

BZV49-C2V4 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Part Package Code SOT-89 SOT-89
Package Description PLASTIC, SC-62, TO-243, SMD, 3 PIN PLASTIC, SC-62, TO-243, 3 PIN
Pin Count 3 3
Manufacturer Package Code SOT89
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 1993-10-01
Samacsys Manufacturer Nexperia
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-243AA TO-243AA
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard IEC-60134
Reference Voltage-Nom 2.4 V 2.4 V
Reverse Current-Max 50 µA 50 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN Tin (Sn)
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Temp Coeff-Max
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 5
Pbfree Code Yes
Dynamic Impedance-Max 100 Ω

Compare BZV49-C2V4,115 with alternatives

Compare BZV49-C2V4 with alternatives