BZX384C6V2-E3-08
vs
BZX284-C6V2,115
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
NXP SEMICONDUCTORS
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
R-CDSO-R2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
11 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
10 Ω
|
400 Ω
|
JESD-30 Code |
R-PDSO-G2
|
R-CDSO-R2
|
JESD-609 Code |
e3
|
e2
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.2 W
|
0.4 W
|
Reference Voltage-Nom |
6.2 V
|
6.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
Matte Tin (Sn)
|
TIN COPPER
|
Terminal Form |
GULL WING
|
WRAP AROUND
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
1
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare BZX384C6V2-E3-08 with alternatives
Compare BZX284-C6V2,115 with alternatives
-
BZX284-C6V2,115 vs BZX284-C6V2T/R
-
BZX284-C6V2,115 vs BZX284-C6V2/T3
-
BZX284-C6V2,115 vs BZX284-C6V2
-
BZX284-C6V2,115 vs BZX284-C6V2,135
-
BZX284-C6V2,115 vs 934038630115
-
BZX284-C6V2,115 vs CMDZ6V2TR
-
BZX284-C6V2,115 vs TCMM5Z6V2
-
BZX284-C6V2,115 vs CMDZ6V2BK
-
BZX284-C6V2,115 vs BZX384C6V2-HE3-08