BZX55C5V1-TR
vs
BZX79C5V1RLTA2
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
MOTOROLA INC
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
O-LALF-W2
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
16 Weeks, 3 Days
|
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
LOW NOISE
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
35 Ω
|
|
JEDEC-95 Code |
DO-35
|
DO-204AH
|
JESD-30 Code |
O-PALF-W2
|
O-LALF-W2
|
JESD-609 Code |
e2
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
AEC-Q101
|
|
Reference Voltage-Nom |
5.1 V
|
5.1 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
Tin/Silver (Sn96.5Ag3.5)
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tol-Max |
5.88%
|
5.88%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
|
|
|
Compare BZX55C5V1-TR with alternatives
-
BZX55C5V1-TR vs BZX79C5V1B-BP
-
BZX55C5V1-TR vs 5659283
-
BZX55C5V1-TR vs 1113.6
-
BZX55C5V1-TR vs 9.06
-
BZX55C5V1-TR vs Tak Cheong Electronics (Holdings) Co Ltd
-
BZX55C5V1-TR vs Obsolete
-
BZX55C5V1-TR vs Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
-
BZX55C5V1-TR vs https://4donline.ihs.com/images/VipMasterIC/IC/MCCC/MCCCS03800/MCCCS03800-1.pdf
-
BZX55C5V1-TR vs BZX79C5V1
Compare BZX79C5V1RLTA2 with alternatives
-
BZX79C5V1RLTA2 vs BZX79C5V1B-BP
-
BZX79C5V1RLTA2 vs 5659283
-
BZX79C5V1RLTA2 vs 1113.6
-
BZX79C5V1RLTA2 vs 9.06
-
BZX79C5V1RLTA2 vs Tak Cheong Electronics (Holdings) Co Ltd
-
BZX79C5V1RLTA2 vs Obsolete
-
BZX79C5V1RLTA2 vs Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
-
BZX79C5V1RLTA2 vs https://4donline.ihs.com/images/VipMasterIC/IC/MCCC/MCCCS03800/MCCCS03800-1.pdf
-
BZX79C5V1RLTA2 vs BZX79C5V1