BZX79C16
vs
BZX79C16
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
SEMELAB LTD
|
Part Package Code |
DO-35
|
SOT-23
|
Package Description |
GLASS PACKAGE-2
|
R-CDSO-N3
|
Pin Count |
2
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
40 Ω
|
|
JEDEC-95 Code |
DO-35
|
|
JESD-30 Code |
O-LALF-W2
|
R-CDSO-N3
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
GLASS
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
16.2 V
|
16 V
|
Surface Mount |
NO
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
WIRE
|
NO LEAD
|
Terminal Position |
AXIAL
|
DUAL
|
Voltage Tol-Max |
5%
|
5.56%
|
Working Test Current |
5 mA
|
24 mA
|
Base Number Matches |
8
|
2
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare BZX79C16 with alternatives
Compare BZX79C16 with alternatives