BZX84-C12,215
vs
BZX84-C12/DG/B3,23
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
TO-236
|
|
Package Description |
SOT-23, 3 PIN
|
|
Pin Count |
3
|
|
Manufacturer Package Code |
SOT23
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Date Of Intro |
1999-05-18
|
|
Samacsys Manufacturer |
Nexperia
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
25 Ω
|
25 Ω
|
JEDEC-95 Code |
TO-236AB
|
|
JESD-30 Code |
R-PDSO-G3
|
|
JESD-609 Code |
e3
|
|
Knee Impedance-Max |
150 Ω
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
0.25 W
|
0.25 W
|
Reference Standard |
IEC-60134
|
|
Reference Voltage-Nom |
12 V
|
12 V
|
Reverse Current-Max |
0.1 µA
|
|
Reverse Test Voltage |
8 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Temp Coeff-Max |
10 mV/°C
|
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
2
|
2
|
|
|
|
Compare BZX84-C12,215 with alternatives
-
BZX84-C12,215 vs BZX84C12
-
BZX84-C12,215 vs BZX84C12ET1
-
BZX84-C12,215 vs BZX84-C12TRL13
-
BZX84-C12,215 vs TBZX84C12
-
BZX84-C12,215 vs BZX84C12TF
-
BZX84-C12,215 vs BZX84C12-GS08
-
BZX84-C12,215 vs BZX84C12TD
-
BZX84-C12,215 vs BZX84-C12/DG/B3,21
-
BZX84-C12,215 vs BZX84C12-E8
Compare BZX84-C12/DG/B3,23 with alternatives
-
BZX84-C12/DG/B3,23 vs BZX84C12
-
BZX84-C12/DG/B3,23 vs BZX84C12ET1
-
BZX84-C12/DG/B3,23 vs BZX84-C12TRL13
-
BZX84-C12/DG/B3,23 vs TBZX84C12
-
BZX84-C12/DG/B3,23 vs BZX84C12TF
-
BZX84-C12/DG/B3,23 vs BZX84C12-GS08
-
BZX84-C12/DG/B3,23 vs BZX84C12TD
-
BZX84-C12/DG/B3,23 vs BZX84-C12/DG/B3,21
-
BZX84-C12/DG/B3,23 vs BZX84C12-E8