BZX84-C24,215
vs
BZX84C24
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
LITE-ON SEMICONDUCTOR CORP
|
Part Package Code |
TO-236
|
|
Package Description |
SOT-23, 3 PIN
|
GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pin Count |
3
|
|
Manufacturer Package Code |
SOT23
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Date Of Intro |
1999-05-18
|
|
Samacsys Manufacturer |
Nexperia
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
70 Ω
|
|
JEDEC-95 Code |
TO-236AB
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
|
Knee Impedance-Max |
250 Ω
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.25 W
|
0.3 W
|
Reference Standard |
IEC-60134
|
|
Reference Voltage-Nom |
24 V
|
24 V
|
Reverse Current-Max |
0.05 µA
|
|
Reverse Test Voltage |
16.8 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Temp Coeff-Max |
22 mV/°C
|
|
Voltage Tol-Max |
5%
|
5.79%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
4
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare BZX84-C24,215 with alternatives
Compare BZX84C24 with alternatives