BZX84C12
vs
BZX84-C12/DG/B3,21
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
AMERICAN POWER DEVICES INC
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Base Number Matches |
59
|
2
|
Rohs Code |
|
Yes
|
Configuration |
|
SINGLE
|
Dynamic Impedance-Max |
|
25 Ω
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max |
|
0.25 W
|
Reference Voltage-Nom |
|
12 V
|
Surface Mount |
|
YES
|
Voltage Tol-Max |
|
5%
|
Working Test Current |
|
5 mA
|
|
|
|