BZX84C12 vs BZX84C12-GT1 feature comparison

BZX84C12 Plessey Semiconductors Ltd

Buy Now Datasheet

BZX84C12-GT1 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PLESSEY SEMICONDUCTORS DISCRETE COMPONENTS DIV SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 25 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 0.3 W 0.35 W
Reference Voltage-Nom 12 V 12 V
Surface Mount YES YES
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 59 2
Pbfree Code Yes
Package Description R-PDSO-G3
Pin Count 3
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Number of Terminals 3
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL

Compare BZX84C12-GT1 with alternatives