BZX84C6V2LT1 vs BZX84C6V2TA feature comparison

BZX84C6V2LT1 Bytesonic Corporation

Buy Now Datasheet

BZX84C6V2TA Allegro MicroSystems LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer BYTESONIC ELECTRONICS CO LTD ALLEGRO MICROSYSTEMS LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 6 3
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V
Reverse Current-Max 3 µA
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Working Test Current 5 mA

Compare BZX84C6V2TA with alternatives