BZX84C6V2LT3G vs BZX84C6V2L feature comparison

BZX84C6V2LT3G onsemi

Buy Now Datasheet

BZX84C6V2L Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code SOT-23 (TO-236) 3 LEAD
Package Description PACKAGE-3
Pin Count 3
Manufacturer Package Code 318-08
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 10 Ω 10 Ω
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.225 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount YES YES
Technology ZENER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 6.45% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 4
Rohs Code No

Compare BZX84C6V2LT3G with alternatives