BZX84J-B6V2,115 vs BZX84J-B6V8,115 feature comparison

BZX84J-B6V2,115 NXP Semiconductors

Buy Now Datasheet

BZX84J-B6V8,115 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SOD SOD
Package Description PLASTIC, SC-90, 2 PIN PLASTIC, SC-90, 2 PIN
Pin Count 2 2
Manufacturer Package Code SOD323F SOD323F
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 10 Ω 15 Ω
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.55 W 0.55 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.2 V 6.8 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 2 2

Compare BZX84J-B6V2,115 with alternatives

Compare BZX84J-B6V8,115 with alternatives