BZX84J-B6V2 vs BZX84J-B27,135 feature comparison

BZX84J-B6V2 NXP Semiconductors

Buy Now Datasheet

BZX84J-B27,135 Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code SC-90
Package Description PLASTIC, SC-90, 2 PIN R-PDSO-F2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer NXP
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 10 Ω
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.55 W 0.55 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V 27 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin (Sn)
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 2 mA
Base Number Matches 3 1
Date Of Intro 2017-02-01
Operating Temperature-Min -55 °C
Reference Standard AEC-Q101; IEC-60134

Compare BZX84J-B6V2 with alternatives

Compare BZX84J-B27,135 with alternatives