BZX84J-C27,135
vs
BZX84J-B11,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOD
|
SOD
|
Package Description |
PLASTIC, SC-90, 2 PIN
|
PLASTIC, SC-90, 2 PIN
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
SOD323F
|
SOD323F
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
40 Ω
|
10 Ω
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-F2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.55 W
|
0.55 W
|
Reference Voltage-Nom |
27 V
|
11 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Tol-Max |
5%
|
2%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
2
|
2
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare BZX84J-C27,135 with alternatives
-
BZX84J-C27,135 vs BZX84J-B15,115
-
BZX84J-C27,135 vs BZX84J-C6V2,115
-
BZX84J-C27,135 vs BZX84J-C68,115
-
BZX84J-C27,135 vs BZX84J-C22,135
-
BZX84J-C27,135 vs BZX84J-C4V7,135
-
BZX84J-C27,135 vs BZX84J-B9V1,135
-
BZX84J-C27,135 vs BZX84J-B13,115
-
BZX84J-C27,135 vs BZX84J-B12,115
-
BZX84J-C27,135 vs BZX84J-B39,115
Compare BZX84J-B11,115 with alternatives
-
BZX84J-B11,115 vs BZX84J-B11
-
BZX84J-B11,115 vs BZX84J-B15,115
-
BZX84J-B11,115 vs BZX84J-C6V2,115
-
BZX84J-B11,115 vs BZX84J-C68,115
-
BZX84J-B11,115 vs BZX84J-C22,135
-
BZX84J-B11,115 vs BZX84J-C4V7,135
-
BZX84J-B11,115 vs BZX84J-B9V1,135
-
BZX84J-B11,115 vs BZX84J-B13,115
-
BZX84J-B11,115 vs BZX84J-B12,115