C0603C0G101-100FN6P
vs
GMC10CG100B100NT-LF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VENKEL LTD
|
CAL-CHIP ELECTRONICS INC
|
Package Description |
, 0603
|
, 0603
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.00001 µF
|
0.00001 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.838 mm
|
0.8 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
1.6 mm
|
1.6 mm
|
Manufacturer Series |
C0603
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
1%
|
1%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, CARDBOARD, 7/13 INCH
|
Positive Tolerance |
1%
|
1%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Series |
C0603 (C0G,100,G10P)
|
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.813 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare C0603C0G101-100FN6P with alternatives
-
C0603C0G101-100FN6P vs 0603Y1000100FAR
-
C0603C0G101-100FN6P vs 75938088
-
C0603C0G101-100FN6P vs
-
C0603C0G101-100FN6P vs 8.41
-
C0603C0G101-100FN6P vs Knowles Capacitors
-
C0603C0G101-100FN6P vs Obsolete
-
C0603C0G101-100FN6P vs Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
-
C0603C0G101-100FN6P vs https://4donline.ihs.com/images/VipMasterIC/IC/SYFT/SYFTD00039/SYFTD00039-4.pdf
-
C0603C0G101-100FN6P vs RF
Compare GMC10CG100B100NT-LF with alternatives
-
GMC10CG100B100NT-LF vs 0603Y1000100FAR
-
GMC10CG100B100NT-LF vs 75938088
-
GMC10CG100B100NT-LF vs
-
GMC10CG100B100NT-LF vs 6.53
-
GMC10CG100B100NT-LF vs VENKEL LTD
-
GMC10CG100B100NT-LF vs Obsolete
-
GMC10CG100B100NT-LF vs Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
-
GMC10CG100B100NT-LF vs https://4donline.ihs.com/images/VipMasterIC/IC/SYFT/SYFTD00039/SYFTD00039-4.pdf
-
GMC10CG100B100NT-LF vs RF