C0603C222K5RACAUTO
vs
0603Y0500222KER
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KNOWLES PRECISION DEVICES
|
Part Package Code |
0603
|
|
Package Description |
, 0603
|
, 0603
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Factory Lead Time |
9 Weeks
|
|
Samacsys Manufacturer |
KEMET
|
|
Capacitance |
0.0022 µF
|
0.0022 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.8 mm
|
0.8 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, Punched Paper, 7 Inch
|
TR, 13 INCH
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare C0603C222K5RACAUTO with alternatives
Compare 0603Y0500222KER with alternatives